
Number
Highlights & Details
Programmable digital power supply Cotek AD 1500-15-A24 Dehner Elektronik
- Output 15 V DC / 100 A
- Power 1500 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
100 A
- Output current (max.) - rounded
100 A
- Min. input voltage
90 V AC
250 V DC
- Dim
(L x W x H) 280.4 x 127.8 x 64 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
1500 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
60 °C
- Max. operating temperature (derating)
60 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Weight
2.2 kg
- PSU features
Adjustable voltage output
Adjustable current output
Regulated
- Type
Switched PSU
- Width
127.8 mm
- Height
64 mm
- Length
280.4 mm
- Type
AD 1500-15-A24
- Output current (min.)
0 A
- Output voltage (min.)
0 V DC
- PFC
Yes
- Max. temperature
85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3192733 Dehner Elektronik AD 1500-15-A24 SMPSU 15 V DC 100 A 1500 W
User & Safety Instructions
User & Safety Instructions 3192733 Dehner Elektronik AD 1500-15-A24 SMPSU 15 V DC 100 A 1500 W
Information
Information 3192733 Dehner Elektronik AD 1500-15-A24 SMPSU 15 V DC 100 A 1500 W
Information 3192733 Dehner Elektronik AD 1500-15-A24 SMPSU 15 V DC 100 A 1500 W
Conformity certificate
Conformity certificate 3192733 Dehner Elektronik AD 1500-15-A24 SMPSU 15 V DC 100 A 1500 W
Conformity certificate 3192733 Dehner Elektronik AD 1500-15-A24 SMPSU 15 V DC 100 A 1500 W
Warranty Terms
Warranty Terms 3192733 Dehner Elektronik AD 1500-15-A24 SMPSU 15 V DC 100 A 1500 W
Description
Through interchangeable interface modules, many applications are possible – from single and parallel operation, through direct control to remote control and remote monitoring via Ethernet.
The universal AC input range enables the worldwide use in different environments. Output rated voltages are available as standard from 12 VDC to 60 VDC. Both the output voltage and output current are flexible and intelligent programmable in a range from 0% to 105%.
The new AD-1500 power supply series supports various interface configurations: RS-232/RS-485, I²C, Ethernet, PMBus, MODBUS. The user is enabled by an easy to use graphical interface to configure the settings flexibly and precisely. The insulation circuit and the integrated ORING diode ensure an exact interplay of all the components of the application being operated.
Conrad does not offer single interchangeable interface cards (A23, A24, C11, and ETHERNET), but all models with voltages 12 VDC to 60 VDC in the different versions.
C11Single card (voltage and current potentiometers and UART interface)
A23 Standard card (parallel operation) Cotek STD protocol (RS-485) and PMBus support
D11 Ethernet card (parallel) ARP, IPv4, UDP, TCP Device Search Utility (DSU), DHCP client, SNMP, ICMP
A24 standard card (parallel operation) Modbus & PMBus
Conrad item number 3192767 AD 1500-12-A24
Conrad item number 3192733 AD 1500-15-A24
Conrad item number 3192734 AD 1500-24-A24
Conrad item number 3192735 AD 1500-30-A24
Conrad item number 3192736 AD 1500-36-A24
Conrad item number 3192737 AD 1500-48-A24
Conrad item number 3192738 AD 1500-60-A24
Conrad item number 3192739 AD 1500-12-D11
Conrad item number 3192740 AD 1500-15-D11
Conrad item number 3192741 AD 1500-24-D11
Conrad item number 3192742 AD 1500-30-D11
Conrad item number 3192743 AD 1500-36-D11
Conrad item number 3192744 AD 1500-48-D11
Conrad item number 3192745 AD 1500-60-D11
Conrad item number 3192746 AD 1500-12-A23
Conrad item number 3192747 AD 1500-15-A23
Conrad item number 3192748 AD 1500-24-A23
Conrad item number 3192749 AD 1500-30-A23
Conrad item number 3192750 AD 1500-36-A23
Conrad item number 3192751 AD 1500-48-A23
Conrad item number 3192752 AD 1500-60-A23
Conrad item number 3192753 AD 1500-12-C11
Conrad item number 3192869 AD 1500-15-C11
Conrad item number 3192754 AD 1500-24-C11
Conrad item number 3192755 AD 1500-30-C11
Conrad item number 3192756 AD 1500-36-C11
Conrad item number 3192757 AD 1500-48-C11
Conrad item number 3192758 AD 1500-60-C11
This text is machine translated.



