
Number
Highlights & Details
Denver Projector PR-800B BLACK LED
- ANSI lumen: 15 ANSI lumen
- Contrast ratio (dyn): 800 : 1
- Mini projector, Remote included
Technical specifications
- VIDEO FORMAT: MKV, AVI, MOV, MP4, TS, ASF, FLV, PMP, MPG, VOB, WMV
- Audio format: MP3, ape, OGG, AAC, FLAC, ATRA
- Photo format: JPEG, BMP, PNG
- E-book: TXT
- Product type
Projector
- Technology
LED
- Range of use
Portable projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
15 ANSI lumen
- Contrast ratio (dyn)
800 : 1
- Image format
16:9
- Beamer features
Mini projector
Remote included
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type C
Micro SD slot
3.5 mm audio jack
- Max. projection distance
2.5 m
- Factory colour
White
Black
- Power consumption (ON)
18 W
Documents & Downloads
Datasheet
Datasheet 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
User & Safety Instructions 3381406 Denver Projector PR-800B BLACK LED 15 ANSI lumen 1920 x 1080 Full HD Mini projector, Remote included
Description
Description
Compact and powerful
Enjoy a 20-60-inch screen with FULL HD 1920 x 1080 output (interpolated) and 320 x 240 native resolution.
Versatile connectivity
Play films, music and photos via USB and MicroSD-inputs or connect your PC via HDMI.
Bright and durable
Enjoy clear and bright projections with 15 ANSI lumens and an LED life of up to 30,000 hours.
Easy to use
Manual focus mode and a projection distance of 1-2.5 meters for a perfect viewing experience. Contains a remote control for more comfort.
Wide format support
Supports different video, audio and photo formats of USB/MicroSD and thus ensures compatibility with your media.
This text is machine translated.
Scope of delivery
- Mini projector
- IR remote control
- USB-C cable
- User manual.





