
Number
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M50
- Material
Polyamide
- Clamp Ø
22 mm
- Terminal Ø (max.)
29 mm
- Thread length
12 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
55 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111560
- Type
SKINTOP® STR-M 50x1,5 RAL 7035 LGY
- Material (details)
Polyamide
- Type
STR-M50
- Clamping range diameter mm
22 - 29 mm
- Temperature range
-20 - +100 °C
- Size
M50
Documents & Downloads
Datasheet
Datasheet 535413 LAPP 53111560 Cable gland M50 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535413 LAPP 53111560 Cable gland M50 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 535413 LAPP 53111560 Cable gland M50 Polyamide Grey-white (RAL 7035) 1 pc(s)



