
Show alternatives
Sales and shipping:
Total (€ 63.86 / piece)
€
Technical specifications
- Mounting position: horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Content
1 pc(s)
- Weight
124 g
- Similar RAL
9010
- Material
Glass
White
TRUE
2
FALSE
Other
FALSE
Other
Glass
Other
Horizontal and vertical
9010
> IK10
IP20
FALSE
FALSE
Matt
FALSE
FALSE
2
2
68 mm
2
2
Documents & Downloads
Datasheet
Datasheet 1760523 Siemens Switch product range 2x Frame Delta White 5TG12061 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760523 Siemens Switch product range 2x Frame Delta White 5TG12061 1 pc(s)
Description
Connection module TP3 32 channels a. 2x33 terminals f. Potential supply Type: Push-in terminal with LED, VPE=1 unit 50 pole IDC connector for cable
Hints
The rocker is snapped into the frame, thus forming a unit.











