
Number
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Length
115 mm
- Width
90 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 90 x 55 mm
- RoHS-compliant
Yes
- Type
F3
Documents & Downloads
Datasheet
Datasheet 1662364 TRU COMPONENTS F3 TC-6649456 Universal enclosure 115 x 90 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662364 TRU COMPONENTS F3 TC-6649456 Universal enclosure 115 x 90 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 1662364 TRU COMPONENTS F3 TC-6649456 Universal enclosure 115 x 90 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)










