Uvex 1 business slipper 84301 S3 SRC width 10- General characteristics:- modern, particularly light and flexible S3 safety shoes - safe, stylish, Super comfortable - in the modern business look- Suitable for people suffering from chrome allergy, Made from synthetic materials- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Protection features:- Meets the ESD specification with leakage resistance of less than 35 megaohms- Robust, particularly wide steel toe cap For maximum comfort- Ergonomically designed outsole made of polyurethane With very good slip insulation- Non-metallic, slip-resistant insert Current standard specifications, Does not affect the flexibility of the shoe- Comfort features:- Exceptional comfort, to which a newly developed one Contributes as well as the climate-optimized, Breathable materials- Made from high-tech micro-velour material, pleasantly soft Feel free to touch - with soft cushioned Shaft end and padded tongue- Removable anti-static comfortable footbed with Moisture transport system and additional Heel and toe damping- Areas of application:- Light applications- Available in sizes 39 to 52 and in sizes 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes The outsole, for example Outsole raises, Inside or outside edges, Unwinding aids and other solutions- Art. No. 84301- Wide 10- STANDARD EN ISO 20345:2011 S3 SRC- Size 39 - 52
This text is machine translated.