- Uvex 1 business shoe 84482 S3 SRC width 11- General characteristics:- modern, particularly light and flexible S3 safety shoes - safe, Stylish, super comfortable - in the modern business look- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Protection features:- Complies with the ESD specification Leakage resistance less than 35 Megaohms- Robust, particularly wide steel toe cap For maximum comfort- Ergonomically designed outsole Polyurethane with excellent non-slip resistance- Non-metallic, slip-resistant insert Affected according to current standard specifications Not the flexibility of the shoe- Comfort features:- Exceptional wearing comfort, to the one Newly developed strips as well as The climate-optimized, breathable materials- Made from soft, hydrophobic, full-grain leather, Pleasantly soft feeling without wearing Pressure points – with soft padded shank end And padded tongue- Removable, anti-static comfortable footbed With moisture transport system and additional Heel and toe damping- Areas of application:- Light applications- Available in sizes 39 to 52 As well as in the widths of 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes of the Outsole like, for example Soles of your feet, inside or Outside edge heights, lifting devices as well as other solutions- Art. No. 84482- Wide 11- STANDARD EN ISO 20345:2011 S3 SRC- Size 39 - 52
This text is machine translated.