
Number
Highlights & Details
Viewsonic Projector X11-4K LED
- ANSI lumen: 1000 ANSI lumen
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Wi-Fi, 4K support
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Home projector
- Standard resolution
3840 x 2160 4K UHD
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
2160p
- ANSI lumen
1000 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Beamer features
Remote included
Wi-Fi
4K support
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- Connections
HDMI
3.5 mm audio jack
Built-in Wi-Fi
S/PDIF
USB 2.0 Type A
- ECO noise level
25 dB
- Max. operating noise
26
- Dim
(W x H x D) 261 x 146 x 271 mm
- Width
261 mm
- Height
146 mm
- Depth
271 mm
- Weight
4.5 kg
- Factory colour
Grey
- Power consumption (ON)
115 W
- Power consumption (standby)
0.5 W
Documents & Downloads
Datasheet
Datasheet 2753685 Viewsonic Projector X11-4K LED 1000 ANSI lumen Remote included, Wi-Fi, 4K support
User & Safety Instructions
User & Safety Instructions 2753685 Viewsonic Projector X11-4K LED 1000 ANSI lumen Remote included, Wi-Fi, 4K support
Warranty Terms
Warranty Terms 2753685 Viewsonic Projector X11-4K LED 1000 ANSI lumen Remote included, Wi-Fi, 4K support
Description
This text is machine translated.
Features
- Real 4K HDR visualization experience Cinema SuperColor+™ technology with 125% Rec.709 color space LED technology of the 2. Generation with 30,000 h life span Intelligent connectivity via Wi-Fi, Bluetooth and USB-C. Specially made speakers from Harman Kardon Auto-focus and 0.8 short throw ratio for an easy setup
















