
Number
Highlights & Details
Compact power distributor BSV 3/32 2 IP44
- Multiple distributor made of rubber for outdoor use with 2 m olbestandigem Rubber cable H07RN-F 5G4.0
- Rubber Bauverteiler with quality sockets according to VDE 0620-1 is resistant to diverse oils, fats, petrol and acids, UVund ozone radiation with certified circuit-breaker for your safety
- Rubber-Power distributor with stackable, splash-proof casing made of a special rubber compound for continuous load
- Extremely robust power distribution impact resistant, aging and weather-resistant with a temperature resistance of case -30°C to +80°C
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- No. of PG sockets
4
- Inputs
CEE-plug 400V/32A 5-pole
- Outputs
2 x CEE-coupling 5-pin 400V/16A · 1x CEE-coupling 5-pin 400V/32A · 4x protective contact coupling 230V/16A
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 4 mm²
- Protection
2 x Line safety switch 400 V/16 A 3-pin · 2 x Line safety switch 230 V/16 A 1-pin
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Standards
VDE 0620-1
- Factory colour
Black
Grey
Red
Blue
- Weight
4.35 kg
- Dim
(L x W x H) 2 m x 340 mm x 230 mm
- Length
2 m
- Width
340 mm
- Height
230 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763494 Brennenstuhl CEE power distributor BSV 3/32 2 1153690400 400 V 32 A
User & Safety Instructions
User & Safety Instructions 1763494 Brennenstuhl CEE power distributor BSV 3/32 2 1153690400 400 V 32 A
Conformity certificate
Conformity certificate 1763494 Brennenstuhl CEE power distributor BSV 3/32 2 1153690400 400 V 32 A
Description
Cable Designation: H07RN-F 5G4.0
CEE-plug 400V/32A 5-pin/pin
Sockets: 2 x CEE 400 V/16 A 5-pin/pin, 1 x CEE 400 V/32 A 5-pin/pin, 4 x 230V/16A
Security: 2 x LS 400 V/16 A 3-pin/pin, 2 x LS 230 V/16 A 1-pin/pin
- For outdoor use - IP44
Temperature resistance of case: -30°C to + 80 °C
Quality sockets according to VDE 0620-1
- Stable metal carrying handle
- Each 2 earthing contact sockets on separate phases distributed
This text is machine translated.
Features
- Stackable, splash-proof housing made from a special rubber compound for continuous load
- Quality sockets according to VDE 620-1
- Stable metal carrying handle
- Olbestandiges rubber cable.










