
Highlights & Details
Brother MFC-J6955DW inkjet multifunction printer
- Up to 30 ppm Print speed in B/W & in colorFast first page printing (FPOT) of 4.4 seconds in B/W.8.8 cm Touchscreen- Colour displayUSB, LAN and WLAN interface2 x 250 sheets of paper trays100 sheet multi-function feeder50 sheets A3 duplex ADFNFC (Near-Field Communication) for secure authenticationOptional XL-ink cartridges with high range
- This text is machine translated.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 4800 dpi
- Print speed (black/white)
30 pages/min
- Print speed (colour)
30 pages/min
- Paper size (max.)
A3
- No. of feeders
4
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Paper load (tray 3)
100 Sheet
- Paper load (tray 4)
50 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
210 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
LAN (10/100 Mbps)
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
NFC
- Display
8.8 cm color touch screen
- Features
AirPrint-compatible
Duplex printing
ADF (duplex)
Colour display
Touch display
ADF with cover
Network-enabled
NFC
Wi-Fi Direct Print
Wi-Fi-compatible
- Built-in memory
512 MB
- Type
Colour
- Width
576 mm
- Height
375 mm
- Depth
477 mm
- Dim
(W x H x D) 576 x 375 x 477 mm
- Factory colour
Grey
- Weight
24 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2533690 Brother MFC-J6955DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex ADF, LAN, NFC, USB,
User & Safety Instructions
User & Safety Instructions 2533690 Brother MFC-J6955DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex ADF, LAN, NFC, USB,
Warranty Terms
Warranty Terms 2533690 Brother MFC-J6955DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex ADF, LAN, NFC, USB,
Description
Scope of delivery
- MFC-J6955DW
- Starter ink cartridges for up to 2,250 pages in black and 975 pages each in cyan, magenta and yellow
- Power cable;
- User manual
- User manual







