
Number
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Socket, built-in
- Total no. of pins
16
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Leading contact (PE)
No
- Nominal voltage
277 V
- Case material
Thermoplastic material
- Connection angle
180°
- Mounting hole diameter
22.50 mm
- Manufacturer part #
PXP6012/16S/CR
- Number of pins
16
- RoHS-compliant
Yes
IP68/IP69K
- Series
Buccaneer 6000
Documents & Downloads
Datasheet
Datasheet 1665081 Bulgin PXP6012/16S/CR DIN connector Socket, built-in Total number of pins: 16 Series (round connectors): Buccaneer 6000
User & Safety Instructions
User & Safety Instructions 1665081 Bulgin PXP6012/16S/CR DIN connector Socket, built-in Total number of pins: 16 Series (round connectors): Buccaneer 6000

