
Number
Technical specifications
- Nominal voltage
600 V
- Nominal current
0.75 A
- Nominal current - rounded value
750 mA
- Breaking capacity
600 V~
- Reverse switching current
100000 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 10.3 mm x 38 mm
- Type
KTK 0.75 A
- RoHS-compliant
Yes
- Product type
Micro fuse
Documents & Downloads
Datasheet
Datasheet 550663 Bussmann by Eaton KTK 0.75 A KTK 0.75 A Micro fuse (Ø x L) 10.3 mm x 38 mm 0.75 A 600 V Very quick acting -FF- Content 1
User & Safety Instructions
User & Safety Instructions 550663 Bussmann by Eaton KTK 0.75 A KTK 0.75 A Micro fuse (Ø x L) 10.3 mm x 38 mm 0.75 A 600 V Very quick acting -FF- Content 1
Information
Information 550663 Bussmann by Eaton KTK 0.75 A KTK 0.75 A Micro fuse (Ø x L) 10.3 mm x 38 mm 0.75 A 600 V Very quick acting -FF- Content 1

