
Number
Highlights & Details
Room sensor housing in gray: Housing for CO2 sensor, temperature sensor, etc.
- Room sensor housing; CO2 sensor housing; temperature sensor housing; heat sensor housing; gas sensor housing; Motion sensor casing; casing in gray; Incl. Wall mounting
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Length
74 mm
- Width
74 mm
- Height
24.5 mm
- Inside width
72.33 mm
- Inside height
25.5 mm
- Internal depth
72.33 mm
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 74 x 24.5 mm
- RoHS-compliant
- Type
CBRS
Documents & Downloads
Datasheet
Datasheet 2356498 Camdenboss CBRS CBRS02VGY-CON Universal enclosure 74 x 74 x 24.5 Acrylonitrile butadiene styrene Grey 1 pc(s)
Datasheet 2356498 Camdenboss CBRS CBRS02VGY-CON Universal enclosure 74 x 74 x 24.5 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356498 Camdenboss CBRS CBRS02VGY-CON Universal enclosure 74 x 74 x 24.5 Acrylonitrile butadiene styrene Grey 1 pc(s)
Description
This text is machine translated.
Features
- Battery compartment: No
- suitable as standard for wall mounting: Yes
- Vandalism protection through housing design: Yes
- UL-tested: Yes
- Fire protection class (UL): UL94 V-0
- Temperature resistance min.: -10 °C
- Temperature resistance max.: 80 °C
- Cutouts for cable outputs: 20mm
Scope of delivery
- Room sensor casing












