
Highlights & Details
i-SENSYS MF-463 dw Multifunction printer A4
- Streamline workflows and increase efficiency
- Protection of documents
- Intuitive user guide
- Increase productivity
- Collaborate in the cloud
- Save space
- Mobile printing
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed
65.4 pages/min (b/w)
- Print speed (black/white)
65.4 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
250 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi
- Features
Network-enabled
Scan to USB
Wi-Fi-compatible
- Related consumables
1 x Toner cartridge (black) - up to 3000 pages - Canon 070
- Built-in memory
1 GB
- Type
B/W
- Width
420 mm
- Height
375 mm
- Depth
460 mm
- Dim
(W x H x D) 420 x 375 x 460 mm
- Factory colour
White
- Weight
16.3 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Speed (max.)
40 pages/min
- Series
i-SENSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221515 Canon i-SENSYS MF-463 dw Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Description
This text is machine translated.
Scope of delivery
- Toner cartridge - Black - Canon 070








