
Highlights & Details
Canon IXUS 185 Digital camera silver
- 20 Mio pixels
- 8fach zoom
- First-class HD-movie recordings (720p)
- This text is machine translated.
Technical specifications
- Product type
Digital camera
- Series
IXUS
- Resolution
20 MP
- Video resolution
1280 x 720 Pixel
- Optical zoom
8 x
- Digital zoom
4 x
- Screen size diagonal (cm)
6.8 cm
- Screen size diagonal (inches)
2.7 inch
- Display
LCD (TFT), approx 230.000 Pixels
- Focal length
5 - 40 mm
- Shutter speed
1-1/2000 s
- Supported memory cards
SD
SDHC
SDXC
- Connection
Hi-Speed USB (mini-B compatible) · Audio-/Videoausgang & PAL/NTSC
- Power supply
Li-ion rechargeable battery
- Factory colour
Silver
- Width
95.2 mm
- Height
22.1 mm
- Depth
54.3 mm
- Weight
126 g
- Pixel defect classification
20 - 24.9 MP
- Dim
(W x H x D) 95.2 x 22.1 x 54.3 mm
Documents & Downloads
Datasheet
Datasheet 1530378 Canon IXUS 185 Digital camera 20 MP Optical zoom: 8 x Silver
User & Safety Instructions
User & Safety Instructions 1530378 Canon IXUS 185 Digital camera 20 MP Optical zoom: 8 x Silver
Information
Test Summary Report 1530378 Canon IXUS 185 Digital camera 20 MP Optical zoom: 8 x Silver
Security datasheet
Security datasheet 1530378 Canon IXUS 185 Digital camera 20 MP Optical zoom: 8 x Silver
Description
Style in pocket format
Simple operation in pocket format and high-quality results, this slim and chic IXUS with 20 megapixels, 8x optical zoom, 16x zoom plus, Easy Auto and movie recordings at the push of a button creative modes offers plenty of photo fun.
Easy-to-use IXUS quality in your pocket
With this chic and ultra-slim IXUS with versatile 8-way optical Zoom keep your most beautiful moments in the high-quality photos and movies. The ECO-mode enables longer recording times.
First-class results
You can enjoy exceptionally high quality and highly detailed photos of friends and family with 20 megapixels and face recognition. With the date stamp you can always assign your memories...
Easily point and
With easy auto get fantastic results at the push of a button - the camera selects automatically the correct settings.
Creative options
Many creative modes offer true photo fun. Can be used in addition to other options of the distortion effect of a fisheye lens have a feeling or in photos and movies, the things like miniature models.
Immediately record HD Movies
The recording great movies with the creativity of an optical zoom is fun and easy. Simply press the button and it starts HD movie recording (720p).
This text is machine translated.
Features
- Pin-sharp images thanks to 20 megapixels
- The wide angle lens with 8x optical Zoom Hilfer
- Powerful DIGIC 4+ Processor
- Simple, easy camera control
- The automatic mode automatically detects 32 scenes
- 720p movies
- Images with date stamped
- High-quality, highly detailed photographs thanks to 20.0 megapixel and powerful DIGIC 4 image processor
- Automatic mode recognizes 32 different scenes
- First-class HD movie recording (720p).
Scope of delivery
- Digital Camera IXUS 185
- Wrist strap WS-800
- NB-11L battery
- Battery charger CB-2LFE
- Power cord
- User manual




