
4 Piece(s)
Sales and shipping:
Number
Total (€ 721.85 / piece)
€
Only 4 Piece(s) available
Highlights & Details
Fine dust measuring device PCE-AQD 20
- 5 measurement functions
- Excel data logger on SD card
- Large display
- Battery and mains operation
- Ideal for workplace monitoring
- Notification
Technical specifications
- Product type
Carbon dioxide detector
- Unit of measurement
Temperature
Humidity
CO2
Air pressure
- Reading range
0, 5, 0 - 50, 95, 10000 °C, RH, ppm
- Dim
(L x W x H) 93 x 72 x 194 mm
- Features
Thermometer
Datalogger function
- Accuracy
0.8 °C
3 RH
50 ppm
- Weight
387 g
- Weight, information
complete
- Reading range (max.)
50 °C
95 RH
10000 ppm
- Reading range (min.)
0 °C
5 RH
0 ppm
- Width
72 mm
- Height
194 mm
- Length
93 mm
Manufacturer's standards (no certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299554 Carbon dioxide detector PCE Instruments Temperature, Humidity, CO2, Air pressure Thermometer, Datalogger function
Description
The air quality data logger PCE-AQD 20 is an ideal measuring device for monitoring the air quality at workplaces. The air quality data logger is ideal for continuous logging of air temperature, air humidity, CO2, PM2.5 and air pressure. All these parameters provide the occupational safety specialist with information on the air quality. The measured values are stored by the CO2 air quality data logger on an SD memory card. The format is XLS, so the measured values can be read directly into Excel without having to be integrated into a new software. The measured values are shown on the generous, illuminated display. The air quality data logger is powered by batteries or 9 V mains adaptor. As a special feature, this air quality data logger is equipped with an alarm function. This allows the user to be informed about exceeding the temperature, air humidity or dust load. In addition to the measured values, the air quality data logger also informs about the current time.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x fine dust measuring device PCE-AQD 20
- 1x plug power supply 9 V / 1 A.
- 1x user manual.






