
Highlights & Details
Calculator fx-87DE PLUS Black
- 502 functions
- Natural Display-natural V.P.A.M.
- 164 Unit Enum Invoices
- - 40 physical constants
- Integer random numbers
- Periodic decimal fraction
Technical specifications
- Product type
Calculator
- Display type
Monochrome dot matrix LCD
- Display (digits)
12
- Factory colour
Black
- Width
80 mm
- Height
11 mm
- Depth
161 mm
- Power supply (LOV)
solar-powered
battery-powered
- Power supply
Solar cell
LR44 button cell, included
- Dim
(W x H x D) 80 x 11 x 161 mm
- Weight
95 g
- Displays
Natural V.P.A.M. M. LCD (dot-matrix), 31 x 96 dots, 10 + 2 digits
Documents & Downloads
Datasheet
Datasheet 1436867 Casio fx-87DE PLUS Calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 80 x 11 x 161 mm
User & Safety Instructions
User & Safety Instructions 1436867 Casio fx-87DE PLUS Calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 80 x 11 x 161 mm
Description
This text is machine translated.
Features
- - Distribution functions (normal distribution and inverse normal distribution, binominal distribution, Poisson distribution)
- Value Table
- 164 Unit Enum Invoices
- - 40 physical constants
- Integer random numbers
- Periodic decimal fraction
- German menu guide
- Natural Display-natural V.P.A.M.
- Gcd and LCM function
- Verify-function
- Repeat function
- 24 bracket levels
- - Variable memory (9)
- STO / RCL button
- Scientific functions
- Trigonometric and inversely trigonometric functions
- - Hyperbolic and inverse hyperbolic functions
- Exponential function10x, ex
- - Inverse function x-1
- Power and root functions x√, √, x2, xy
- - Logarithm functions (log, ln)
- Combinatorics and permutation
- Random number generator
- Conversion of polar coordinates to rectangular coordinates and inverse
- - Automatic fraction calculation (two modes)
- Conversion of Sexagesimal in Decimal and inversely
- - Calculations in gradians, degrees and radians
- Π-key, e-key and % key
- • SCI/FIX/ENG function
- Statistics:
- - List-based statistics
- Statistics with a variable
- Standard deviation
- - Statistics with two variables (regression functions)
- Linear
- Exponential
- From exponential
- Logarithmic
- Power.
- Inverse
- Square
- Natural input
- Fractions
- Roots
- Powers
- Brackets
- Amounts
- Logarithms
- - Non-natural input (such as the MS models)
- Output in √ form
- Output in π-shape
- Function table
Scope of delivery
- School Calculator
- cover
- Button cell
- User manual.

