
Number
Highlights & Details
Calculator with built-in printer FR 2650 RC White
- 12-digit digitron display
- Size (H x W x D): 6.5 x 19.5 x 31.3 cm (including paper holder)
- Size 6.1 x 19.5 x 25.9 cm (without paper holder)
- Two-colored print (RB-02)
- Paper width: 58 mm
- Print speed: 2 lines/sec.
- Mains operation with adapter AD-A 60024
- Memory protection battery (1x CR-2032)
Technical specifications
- Display type
VFD
- Display (digits)
12
- Factory colour
White
- Features
Angled display
- Width
195 mm
- Height
65 mm
- Depth
313 mm
- Power supply (LOV)
mains-powered
- Power supply
230 V / AC
- Dim
(W x H x D) 195 x 65 x 313 mm
- Weight
620 g
- Displays
1-line display
- Series
FR
- Product type
Calculator with built-in printer
Documents & Downloads
Datasheet
Datasheet 1628271 Casio FR 2650 RC Calculator with built-in printer White Display (digits): 12 mains-powered (W x H x D) 195 x 65 x 313 mm
User & Safety Instructions
User & Safety Instructions 1628271 Casio FR 2650 RC Calculator with built-in printer White Display (digits): 12 mains-powered (W x H x D) 195 x 65 x 313 mm
Description
- Tax Calculation
- Profit calculations (cost, sell, margin)
Re-Print-Function (Option a calculation (150 Steps) as often as desired to print)
Check&Correct function (call and correction option for the last 150 Processing Steps)
-After print function (Option a calculation after the input of all operations (150 steps) to print
In the non-pressure-mode)
-Profi-Percent calculation
- Delta percent-bill
- Post counters
Mark Up / Mark Down
Average calculation
- Back Space key
- Fixed and floating point calculation (0, 2, 3, ADD2)
- Thousands separator
Double zero key
- 4-key memory
-GT memory
- Automatic rounding F, 5/4
Clock/time stamp
- Change of sign
This text is machine translated.
Scope of delivery
- Calculator, CR-2032 Memory protection battery, instructions.



