
CellPack 204035 Heatshrink w/o adhesive Green, Yellow 39 mm 13 mm Shrinkage:3:1 1 pc(s)
Number
Highlights & Details
Heat shrink tubing without adhesive 3:1 SR1 F3
- 1 pc(s)
- Shrinkage: 3:1
- Green, Yellow
- Nominal inside diameter (pre-shrinkage): 39 mm
Technical specifications
- Nominal inside diameter (pre-shrinkage)
39 mm
- Nominal diameter (post-shrinkage)
13 mm
- Factory colour
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
204035
- Halogen-free
No
- Suitable for
Heatshrink
- Type
SR1F339-13
- Wall thickness (post-shrinkage)
1.15 mm
- RoHS-compliant
Yes
- Product type
Heatshrink w/o adhesive
Documents & Downloads
Datasheet
Datasheet 1600935 CellPack 204035 Heatshrink w/o adhesive Green, Yellow 39 mm 13 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600935 CellPack 204035 Heatshrink w/o adhesive Green, Yellow 39 mm 13 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.

