
Highlights & Details
Current transformer AST 412 400/5A 5VA class 1
- Line feed-through diameter 33 mm
Technical specifications
- Accuracy class
1
- Type
AST 412 400/5A 5VA Kl. 1
- Line feed-through diameter
33 mm
- Primary current
400 A
- Secondary current
5 A
- Line feed-through (H)
41 mm
- Line feed-through (H x W)
41 x 41 mm
- Line feed-through (W)
41 mm
Attachable current transformer
33 mm
1
FALSE
400 A
FALSE
5 VA
5 A
FS 5
TRUE
FALSE
1
13-41 mm
13-41 mm
Screw connection
- Product type
Current transformer attachment
Documents & Downloads
Datasheet
Datasheet 3126497 Celsa AST 412 400/5A 5VA Kl. 1 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-thro
User & Safety Instructions
User & Safety Instructions 3126497 Celsa AST 412 400/5A 5VA Kl. 1 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-thro
Description
Most cost-effective and most common version
Simply connect the converter to the primary conductor (do not need to be wired in a complicated way)
Currently the most compact design on the market, it is wonderfully suitable for the control cabinet
Further areas of application are the mechanical and plant engineering
This text is machine translated.
Scope of delivery
- 2 PC Insert foot
- 2 PCs. Threaded pin 35xM5mm for primary rail mounting
- 2 PCs. Of secondary terminal cover (gray)
- 1 PCs. Primary rail slider 13







