
Highlights & Details
Chauvin Arnoux C.A 5005 + MN 89 Handheld multimeter Analogue CAT III 600 V
- Analogueue multimeter with compact and shock-proof casing with folding standWith "Fus" indicator light to indicate the status of the fuses for the current measuring rangesOffers µA measurement range for particularly small currentsWith electronic protection and high-performance fusesAutomatic zero adjustment in the ohmmeter function"Full test" illuminated display indicates the presence of external voltages during resistance measurement and continuity testDirect reading of motor currents with the clamp MN 89BASIC FUNCTIONS: V AC, V DC, A AC, A DC, RESISTANCE, Acoustic Continuity testing
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
300 A
- DC resistance
20 kΩ/V
- Frequency range
50 - 400 Hz
- Interfaces
none
- Power supply (details)
9V block battery
- Height
160 mm
- Width
105 mm
- Length
56 mm
- Weight
500 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
C.A 5005 + MN 89
- Display
Analogue
- Dim
(L x W x H) 56 x 105 x 160 mm
- Reading category
CAT III 1000 V
Documents & Downloads
Datasheet
Datasheet 1195127 Chauvin Arnoux C.A 5005 + MN 89 Handheld multimeter Analogue CAT III 600 V
User & Safety Instructions
User & Safety Instructions 1195127 Chauvin Arnoux C.A 5005 + MN 89 Handheld multimeter Analogue CAT III 600 V
Description
The C.A 5005 is an analogueue multimeter at an affordable price that meets all the measurement requirements of electricians.The device is supplied with a clamp meter (for direct reading) of alternating current of up to 200 A AC.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 battery (9 V pack)
- 1 set of test leads
- Bag
- Operating instructions





