
Highlights & Details
Chauvin Arnoux C.A 703 Handheld multimeter Calibrated to (ISO standards)
- IEC 61010
- 600 V CAT IV
- 1000 V CAT III
Technical specifications
- DC-voltage 200 mV/± 0.5% Disp. + 3D
- Accuracy 2,000 V; 20.00 V; 200.0 V; 600 V/± 1.2% Disp. + 3D
- AC voltage 2,000 V; 20.00 V/±1.0% Disp. + 8D
- Accuracy (40-400 Hz) 200.0 V; 600 V/±2.3% Disp. + 10 D
- DC current / accuracy 200.0 μA; 2000 μA/± 2.0% Disp. + 8D
- - 20.00 mA; 200.0 mA / ± 2.0% Disp. + 8D
- Protection 200mA/500V electronic fuse
- AC current / accuracy 200.0 μA; 2000 μA/± 2.5% Disp. + 10 D
- - 20.0 mA; 200.0 mA / ± 2.5% Disp. + 10 D
- Protection 200mA/500V electronic fuse
- Resistance/accuracy 200.0 Ω / ± 0.8% Disp. + 5D
- 2,000 kΩ, 20 kΩ, 200.0 kΩ/± 1.2% Disp. + 5D
- 2,000 MΩ / ± 5.0% Disp. + 5D
- 20.00 MΩ / ± 10.0% Disp. + 5D
- Protection 600 V rms
- Diode test 1.999 V
- Test voltage/current VTest ≤ 1.5 V ITest ≤ 1.5 mA
- Protection 600 V rms
- Acoustic Continuity test 199.9 Ω
- Buzzer R< approx. 60 Ω
- Protection 600 V rms.
- Product type
Handheld multimeter
- Power supply (details)
2x AAA battery
- Height
225 mm
- Width
165 mm
- Weight
225 g
ISO standards
- Type
C.A 703
- Dim
(W x H) 165 mm x 225 mm
Documents & Downloads
Datasheet
Datasheet 1411466 Chauvin Arnoux P01191740Z-ISO Handheld multimeter Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 1411466 Chauvin Arnoux P01191740Z-ISO Handheld multimeter Calibrated to (ISO standards)
Information
Information 1411466 Chauvin Arnoux P01191740Z-ISO Handheld multimeter Calibrated to (ISO standards)
Description
Safety in all situations for a constantly available diagnostic tool. Thanks to its small size and the hard with the device connected measuring lines is the multimeter is always ready for use.
This text is machine translated.
This text is machine translated.
Features
- AC and DC voltages
- Non-contact voltage testing
- Resistance
- Continuity check and diode test
- Current measurement.
Scope of delivery
- 2 protective caps
- Batteries
- User manual.





