
Number
Highlights & Details
C.A 6117 installation tester + C177A current clamp
- Professional package with C177A current probe for measurements of current, power, harmonics and selective earthing
- Extensive multifunction device with extended measurement and evaluation functions for demanding tests of electrical installations according to DIN VDE 0100-600, DIN VDE 0105-100...
- RCD and FI type AC, A, B, B+, F testing EV in ramp or pulse mode, with or without tripping
- Powerful lithium-ion battery for an enhanced autonomy with up to 30 hours of operating time
- Structured storage at 3 levels by location / space / object
- Integrated fuse table for loop measurement
- With efficient context help for each measurement incl. Connection patterns and warning notes for yet more security
Technical specifications
- Product type
Electrical tester set
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 190 x 128 x 280 mm
- Weight
2.2 kg
IP53
- Reading range (VDE)
Earth resistance
Frequency
Insulation resistance
Power
RCD testing (AC, A, F, B, B+, EV)
Loop impedance
Voltage
Current
- Display type
Digital (LCD)
- Reading range
- Width
128 mm
- Height
280 mm
- Length
190 mm
- Test procedure
manual
- Voltage supply
230 V/AC
Rechargeable
- Memory
Yes
- Type
PA1145460CZ
- VDE standard
0100
0100-600
0105
0105-100
- Features
Power, harmonics
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 2909866 Chauvin Arnoux Electrical tester set VDE standard 0100, 0100-600, 0105, 0105-100
User & Safety Instructions
User & Safety Instructions 2909866 Chauvin Arnoux Electrical tester set VDE standard 0100, 0100-600, 0105, 0105-100
Description
A clamp-on ammeter C177A is included in this bundle. By means of the clamp meter the installation tester can be used current measurements (5.0 mA - 199.9 A), power measurements (110 kW: 1-phase, 330 kW: 3-phase), harmonic measurements (up to 50. Order) and selective earthing measurements. The pliers have a wrap diameter of Ø 52 mm.
The C.A 6117 is the UNIVERSAL DEVICE for inspection of electrical systems according to national and international standards (IEC 60364-6, NF C 15-100, VDE 100, FD C 16-600 etc.) It combines advanced design, ergonomics, ease of use, performance, speed and precision in one device.
Suitable for all types of neutral systems (TT, TN, IT), Ideal is suitable for a wide range of applications: Industry, service sector, housing sector.
Ergonomics
The robust and compact C.A 6117 features a mature design with quick and practical commissioning. All results are clearly displayed on the large, backlit LCD graphics display.
A rotary switch on the front side of the device enables the direct access to all functions. Numerous sound signals and displays allow for a quick, standard interpretation of the results. Context aids for each function guide the user systematically step by step or only if necessary through the procedures. The device memory can store up to 1000 measurements. The C.A 6117 is equipped with a USB-connection, through which the data can be output.
Measurements
The good efficiency of the C.A 6117 offers an excellent stability of the measurements – even in case of surroundings in the industry that are disturbed. The device has all the measurements necessary for the control of an electrical system: Continuity, resistance, insulation, earthing and selective earthing measurement, loop impedance, fault currents type A and AC. In addition, the C.A 6117 allows the measuring of voltage, frequency, current by pliers, effective power, harmonics as well as the rotating field direction.
Even better: The device has an integrated fuse module, which enables measurements on residual current circuit breakers (RCD) of type B. This can also be used to measure the voltage drop.
The C.A 6117 was developed and manufactured in France using eco-design procedures.
Results analysis
The measurements made with the C.A 6117 can be processed with the universal DataView® evaluation software. DataView® automatically detects the device when connected to a PC and starts the corresponding menu. The data stored on the device and the configuration functions can be accessed directly from a tree structure.
Several predefined report models are available that meet the standards requirements.
In addition, the user can create his own models if required.
The standard ICT software program, which is installed as standard, enables a simplified and quick analysis of the stored measurements and is equipped with the following functions: Data retrieval, parameter setting of the device, personalized set-up of measurement series with transfer of reports to the device and report processing.
Accessories
Delivery in transport bag with numerous accessories, with hand-carry strap as standard and with carry strap for a free working with the hands
This text is machine translated.
Scope of delivery
- 1 carrying case
- 1 Current clamp C177A
- 1 Type 2 mains adapters/charger
- 1 Li-Ion battery pack
- 1 USB cable A/B 1.80 m with ferrite
- 1 x 3-pole test lead with 3 safety leads (red, blue and green)
- 3x probe (Ø 4 mm, red, blue and green)
- 3x alligator clip (red, blue and green)
- 2x safety test leads (3 m, L-shape/straight, red and black)
- 1 x 3-pin Euro power cable
- 1 x 2-pin Euro power cable
- 1 Remote control probe
- 1 Hand strap
- 1 Scree protector (pre-fit)
- 1 Shoulder strap for hands-free operation (4 points)
- 1 ICT software for data transfer to CD-ROM
- User manuals in 6 languages on CD
- 1 Safety data sheet (20 languages)








