
Highlights & Details
Cu ring terminal, DIN 46234
- - 95 mm²
Technical specifications
- Manufacturer part #
180488
- Type
180488
- max. cross section
95 mm²
- Content
1 pc(s)
- Factory colour
Metal
- Cross-section range
95 mm² (max)
- Insulation type
Not insulated
- Thread size
M8
- Material (details)
Cu-ETP according to DIN EN 13600
- Hole Ø
8.4 mm
- Cross section
95 mm²
- Contact material
Cathode copper, tin plated
- RoHS-compliant
Yes
- Size
M8
- Support sleeve
No
- Product type
Ring terminal
Documents & Downloads
Datasheet
Datasheet 735844 Cimco 180488 Ring terminal Cross section (max.)=95 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735844 Cimco 180488 Ring terminal Cross section (max.)=95 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
Information
Information 735844 Cimco 180488 Ring terminal Cross section (max.)=95 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
