
Highlights & Details
Barbecue table grill BQ3507
- Variable temperature control with indicator light
- Chrome-plated grate
- Wind shield
Technical specifications
- Version
Electric
- Kitchen appliances features
with wind protection
with manual temperature settings
2000 W
- Factory colour
Black
- Grate area (width)
355 mm
- Grate area (length)
245 mm
- Product type
Table grill
Documents & Downloads
Datasheet
Datasheet 1173290 Clatronic BQ3507 Electric Table grill with wind protection, with manual temperature settings Black
User & Safety Instructions
User & Safety Instructions 1173290 Clatronic BQ3507 Electric Table grill with wind protection, with manual temperature settings Black
User & Safety Instructions 1173290 Clatronic BQ3507 Electric Table grill with wind protection, with manual temperature settings Black
Warranty Terms
Warranty Terms 1173290 Clatronic BQ3507 Electric Table grill with wind protection, with manual temperature settings Black
Description
This text is machine translated.
Features
- Detacheable grate and heating element make for easy cleaning
- Cooltouch housing
- Galvanised drip tray
- Wind shield
- Cooking area: 35.5 x 24.5 cm
- Power supply: 230 V, 50 Hz
- Power consumption: 2000 W

