
club3D USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.80 m Black CAC-1557 Flame-retardant USB-C® scr
Number
Highlights & Details
USB 3.1 type C cable to DisplayPort™ 1.4 8K60Hz
- USB type C plug, both sides
- Complies with VESA DisplayPort™ Alt Mode Standard
- Supports full link training and no link training
- Supports (U)HD resolutions up to 3840 x 2160p @ 120Hz ind 8K@60Hz
- Supports 3D video formats up to 1080p @ 120Hz
- Strong supply via USB port (no external power necessary)
- The cable is bi-directional
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
DisplayPort
- Version
Adapter cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort plug
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Cable features
Flame-retardant
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Tin plated copper
30
- Shielding
Partial shielding
Documents & Downloads
Datasheet
Datasheet 2102051 club3D USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.80 m Black CAC-1557 Flame-retardant USB-C® scr
User & Safety Instructions
User & Safety Instructions 2102051 club3D USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.80 m Black CAC-1557 Flame-retardant USB-C® scr
Description
Supports up to 4K UHD resolution in 120Hz and 8K in 60Hz and HDR
The USB type C on DisplayPort™ 1.4 cable supports UHD resolutions up to 4K UHD @ 120Hz or 8K at 60Hz for a clear and sharp image, as well as HDR. Support for 120 frames per second provides exceptionally smooth video viewing. Use the cable to play games, watch videos or surf in the Internet via your USB type C or DP 1.4 enabled product and to display this on your ultra-high-resolution monitor or TV. Supports up to 8 audio channels and thus enables high-definition digital audio and video. Does not support dual mode DisplayPort™ (DP++)
This text is machine translated.
Hints
System requirements
- The USB Type C to DisplayPort™ 1.4 cable supports all USB Type C products with DisplayPort™ OLD mode and operating systems, including, but not limited to, Apple OS X, Windows 7, 8.1 and 10 and Google Chrome OS.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable







