
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
195A1350MUC
Red
24 V DC
24 V AC
16 mA
22 mm
Black
chrome plated
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
65 mm
n.rel.
1 pc(s)
Black chrome
24 V/AC/DC
LED indicator light
Datasheet 150443 CML 195A1350MUC LED indicator light Red 24 V DC, 24 V AC