
Number
Highlights & Details
Work place mat Orthomat ® DIAMOND
Technical specifications
- Dim
(L x W x H) 900 x 600 x 9 mm
- Factory colour
Black
Yellow
- Height
9 mm
- Length
900 mm
- Width
600 mm
- Thickness
9 mm
- Product type
Workplace matting
Documents & Downloads
Datasheet
Datasheet 838265 COBA Europe DAF010701 Orthomat® DIAMOND Workplace matting (L x W x H) 900 x 600 x 9 mm Black, Yellow
User & Safety Instructions
User & Safety Instructions 838265 COBA Europe DAF010701 Orthomat® DIAMOND Workplace matting (L x W x H) 900 x 600 x 9 mm Black, Yellow
Information
Information 838265 COBA Europe DAF010701 Orthomat® DIAMOND Workplace matting (L x W x H) 900 x 600 x 9 mm Black, Yellow
Description
Features
- Einlagige anti-fatigue mat made from 100% PVC (geschlossenzelliges material) in stud plate finish
- Cushioned standing comfort reduces the effects resulting from long standing phases
- Improves the blood circulation
- Ideal for all dry jobs - Production, assembly, order picking.
- This text is machine translated.






