The data Patch cable CSE NN 5e PUR consists of the piece of CCAT 5e PUR and HIROSE® RJ45 plugs with Neutrik® etherCON® cable plug protection. Fitted with a flexible inner conductor AWG 26/19 and a special TPE-V stabilizer, the cable is optimally suitable for audio networks, lighting control and EtherSound™ systems.
This cable is characterized not only by its drumability and extraordinary robustness, but also offers high flexibility and a narrow bending radius. It is the ideal choice for patch cables, device connection lines as well as mobile applications, stage mode and outdoor transmissions. The cable supports IEEE 802.3af-2003 PoE (15.4W) class.
Highly flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 5e (100 MHz)
Common shield S/UTP
AWG 26/19, with 19 wires/conductor
PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 67 m
Neutrik® etherCON® cable plug protection + HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.