
Number
Technical specifications
- Assignment: RJ45 Pinout T568B
- Connector brand: Hirose ®
- Wire cross-section (mm²): 0.14 mm²
- AWG26/7
- Conductor construction 7 x 0.14 mm²
- Conductor insulations foam skin PE nom. 1.05 mm
- Diameter outer sheath: 6.4mm +/- 0.2mm
- Capacitance conductor (pF/m): Less than 44 pF/m
- Conductor resistance (ohms / km): 140 Ω / km.
- PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 70 m
- Max. Channel link: Channel of Class FA / CAT 7A (@ 1000 MHz): 77m
- Product type
Network cable, patch cable
CAT 7a
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
PUR coating
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
1000 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3344137 Cordial 15579 RJ45 Network cable, patch cable CAT 7a S/FTP 3.00 m Black PUR coating 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3344137 Cordial 15579 RJ45 Network cable, patch cable CAT 7a S/FTP 3.00 m Black PUR coating 1 pc(s)
Description
The CCAT 7A PUR network cable is the optimal choice for powerful networks. With its double shield S/FTP it can transfer signals of the data class CAT 7A with an impressive bandwidth of 1000 MHz (1 GHz, gigabit Ethernet). The robust PUR sheath protects the cable in mobile indoor and outdoor applications against environmental influences and mechanical load.
Designed specifically for audio networks, lighting control and EtherSound™ systems, it has a flexible inner conductor (AWG 26/7), WAS ES Ideal makes for patch cables and device connection cables. In addition, this cable supports Power over Ethernet (PoE) according to the standard IEEE 802.3af-2003 with a power of 15.4 watt, WAS significantly increases the flexibility in the application.
Its strong abrasion resistance as well as its resistance to oil, microbes and chemicals should also be highlighted. Whether for mobile applications, the stage mode or outdoor transmissions - this cable offers first-class performance and reliability, even under demanding conditions.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 7A (1000 MHz)
Common shield S/FTP
AWG 26/7, with 7 wires/conductor
PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 70 m
Flame-resistant according to UL 1581 §1090, §1100 (FT2) and IEC 60332-1-2
Halogen-free as per EN 50267-2-1 and IEC 60754-1
Oil resistant according to IEC 60811-2-1, ICEA S-82-552 AND ASTM IRM 902
Mud resistance corresponds to NEK 606
Ozone resistance corresponds to EN 50396
Microbes-resistant as per VDE 0282/10
Chemical compatibility - good (diesel, kerosene, petroleum)
HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)























