Water-resistant, impact-resistant and absolutely safe - The PADLOCK 3 USB 3.0 is a safe, impact resistant and water resistant high-performance flash drive, which is designed for the storage of confidential and sensitive information.
256-bit AES hardware encryption - through fast encryption and strong data protection, the data are protected effectively to 100%
FIPS 197-meets safety standards at government level, such as the requirements of the American Federal Information Processing Standards (FIPS, federal standard for information processing) 197
Robust rubber casing - the water-repellent and shock-resistant properties ensure data protection under extreme conditions.
Platform-independent authentication - no need for special drivers or administration rights and complete compatibility with Microsoft Windows, Mac OS X and Linux
PIN Pad - a built-in pin-Pad enables the simple authentication without additional software.
USB 3.0 - ultra-fast read and write performance via USB 3.0 connection
The robust rubber housing is designed to withstand the elements: water-repellent and shock-absorbing. Built-in pin-Pad means that no additional software is required. The padlock is compatible with Microsoft Windows, Mac OS X and Linux-based systems. Ultra-fast read and write performance via USB 3.0 connection and complete downward compatibility with USB 2.0 and older standards.
This text is machine translated.