
Number (Package size 10 pc(s))
Technical specifications
- Product type
Cover
- Content
10 pc(s)
- Factory colour
Blue (transparent)
- Mounting type
Push-fit
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Compatible with (type)
Siemens 3RF21
Siemens 3RF23
- Min. temperature
-55 °C
- Max. temperature
+80 °C
- Width
22.5 mm
- Height
36.5 mm
- Length
37.5 mm
- Dim
(L x W x H) 37.5 x 22.5 x 36.5 mm
- RoHS-compliant
Yes
- Type
3RF2900-3PA88
- Type
3RF 2900-3 PA 88
Documents & Downloads
Datasheet
Datasheet 1431162 Cover 3RF29003PA88 Blue (transparent) 10 pc(s) Siemens 3RF2900-3PA88
Datasheet 1431162 Cover 3RF29003PA88 Blue (transparent) 10 pc(s) Siemens 3RF2900-3PA88
User & Safety Instructions
User & Safety Instructions 1431162 Cover 3RF29003PA88 Blue (transparent) 10 pc(s) Siemens 3RF2900-3PA88
Description
This text is machine translated.


