
Number
Highlights & Details
Wireless Dim All, package, pre-programd
- Dimming actuator and sensor;
- Pre-programmed
- 868 MHz
Technical specifications
- Power supply: 230 VAC +10% -15%, 50 Hz
- Connections: Single wire 1.5 mm² all connections; load 0-250 W (0-250 VA)
- LED, ESL: 0-100 W (depending on the lamp type)
- Range in the building: Typically 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!)
- Function assignments: 32
- routing routes: 32 Operating temperature: -5 to +55 °C
- Minimum distance for multiple arrangement: 35 mm
- Housing color gray, RAL7035
- Dimensions Housing H x W x D - 49.5 x 45.5 x 18 mm
- Length of connecting wires 150 mm
- Product type
Dimmer set
- Series
Eaton xComfort
- Dim
(W x H x D) 49.5 x 45.5 x 18 mm
IP20
- Power supply (LOV)
mains-powered
battery-powered
250 W
- Data transfer (Smart Home)
Wireless
- Frequency
868.3 MHz
- Mounting type
Flush mount
Surface-mount
- Factory colour
Pure white
- Width
49.5 mm
- Height
45.5 mm
- Depth
18 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
Dimming actuator
1
50-50 Hz
FALSE
TRUE
FALSE
TRUE
Universal and LED Retrofit
0 mA
196-253 V
3
Other
FALSE
FALSE
FALSE
FALSE
0-250 W
IP20
TRUE
FALSE
FALSE
TRUE
FALSE
18 mm
100 W
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2142544 CPAD-00/213 Eaton xComfort Dimmer set Pure white
User & Safety Instructions
User & Safety Instructions 2142544 CPAD-00/213 Eaton xComfort Dimmer set Pure white
Description
This text is machine translated.
Features
- Pre-programd package with blind actuator and wall-mounted switch
- Internal protection: overload, overvoltage, temperature, automatic reset.
Scope of delivery
- Actor
- Wireless wall switches incl. battery
- Adhesive strips
- Installation manual.


