
Highlights & Details
Crosscall Core T5 Android, 3 GB Memory + memory 32 GB , Black
- Display: 20.3 cm 8 inch (1280 x 800 Pixel)
- CPU: Qualcomm® Snapdragon 665 (8 x 1.8 GHz, 2 GHz); 3 GB
- Memory size: 32 GB (microSD card (up to 512 GB))
- Dual Sim, Glonass, GPS, IP certified, OTG compatible, Dustproof, Waterproof, Wi-Fi / LTE (4G), Military standard (MIL-STD), Phone function
- Operating system: Android™ 11
Technical specifications
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Screen size diagonal (inches)
8 inch
- Display resolution mode
WXGA
- Display properties
IPS
- Display resolution
1280 x 800 Pixel
- Display format
16:10
- CPU
Qualcomm® Snapdragon™ 665 (SM6125)
- CPU series
Qualcomm® Snapdragon
- Processor/type
665
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
2 GHz
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 512 GB)
- Front camera resolution
13 MP
- Resolution of built-in camera
5 MP
- Tablet PC features
Dual Sim
Glonass
GPS
IP certified
OTG compatible
Dustproof
Waterproof
Wi-Fi / LTE (4G)
Military standard (MIL-STD)
Phone function
- Bluetooth
5.0
- Mobile internet
GSM/2G
UMTS/3G
LTE/4G
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- US DoD Military Standards
MIL-STD-810H
- Interfaces
USB A (USB 3.2 1st gen)
Bluetooth
Wi-Fi
NFC
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
227.6 mm
- Height
135 mm
- Depth
13.8 mm
- Weight
594 g
- Product type
Android
- Operating system (Version)
Android™ 11
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Display
20.3 cm (8 inch)
- CPU clock rate
8 x 1.8, 2 GHz, GHz
- Charging method (Power Delivery)
with USB Power Delivery
- GSM standard
LTE/4G
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191636 Crosscall Core T5 Android 20.3 cm (8 inch) 32 GB GSM/2G, UMTS/3G, LTE/4G Black Qualcomm® Snapdragon 1.8 GHz, 2 GHz
Description
A sustainable device that, thanks to its powerful processor, can run even the most complex business applications (health check, diagnosis, etc.). The CORE-T5 is linked via 4G+ and Wi-Fi and is perfectly suitable for mobile applications such as emergency services.
Moreover, it has a 100dB loudspeaker and two programmable buttons, which can be parameterized for any PMR application. Compatible with X-LINK™, the CORE-T5 is the heart of an accessory ecosystem that perfectly supports even the most demanding professionals.
Long-life Designed for long-term use
The CORE-T5 has been designed according to the CROSSCALL sustainability values and therefore has the MIL-STD-810H military standard as well as an exceptional battery life to ensure that it is perfectly suited to everyday work and use.
Performanceyour mobile office
The CORE-T5 is equipped with a Qualcomm® Snapdragon™ 665-octo-core processor and 3 GB RAM. These features enable you to navigate quickly on your tablet and to switch between more intensive and smooth use. The CORE-T5 comes with Android™ 11 and is Android Enterprise Recommended certified. This offers you an upgrade to the next Android operating system as well as regular security updates for at least the next 3 years.
Technical communicationOptimized for PMR
The CORE-T5 was developed especially for PMR (Professional Mobile Radio). It supports all mission-critical protocols that are integrated into the Qualcomm modem (support for Release 12 3GPP features) and allows users to communicate in the event of network congestion thanks to resource pre-selection and flow prioritization mechanisms. With two programmable buttons and a powerful 100 dB speaker, it makes it perfect for use in your everyday work: In noisy environments and/or with thick gloves.
Your mobile officeperformance in abundance
Fluid surfing and working thanks to the high speed that the Qualcomm Snapdragon 665 8-core processor enables. The Core-T5 has a processor, which is three times as powerful as the previous generation of tablets (Core-T4).
4G+ wherever you are
Make video calls, share live data, access business apps, run real-time diagnostics and communicate while you stay mobile. 4G+, the CORE-T5 offers up to 10 times faster than 4G. It has a wide range of bands, so it can be used in both 4G public networks and 4G private networks thanks to bands 28 (700 MHz), 38 (2600 MHz) and 40 (2300 MHz).
Optimized for company WLAN
Never lose your connection. The Core-T5 supports the optimized roaming of users in enterprise WLAN networks. The WLAN standards 802.11 k, r, v, u enable a smooth transition between the access points of the same network in warehouses and factories. The CORE-T5 also has Bluetooth 5.0 while its GPS includes Galileo.
A custom-made tablet
Experience its optimum handling. With a 8-inch screen, 227.6 x 135 x 13.8 mm in size and 594 g in weight, the CORE-T5 offers the perfect dimensions for an optimum ratio between size, weight and application comfort. Thanks to the convenient WET and GLOVE TOUCH functions you can also operate it with gloves or even with wet fingers.
Work with your hands free
Keep your hands free and secure your tablet at the same time. Equipped with X-LINK™ technology and X-BLOCKER holders, the CORE-T5 is the heart of the Crosscall accessory ecosystem. Whether with the X-TACTICAL, the customized breast holder with MOLLE-mounting, the X-CHEST or the X-Strap shoulder strap - you have your CORE-T5 always within reach and can still move freely.
This text is machine translated.
Scope of delivery
- Quick charger (5V/2A)
- USB-A to USB-C cable
- Waterproof headphones (IPX6)
- X blocker
- Documentation


















