
Number
Highlights & Details
Crosscall STELLAR-M6 outdoor Smartphone
- Screen size diagonal 15.5 cm (6.1 inch)
- 1560 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Black
- Android™ 14
Technical specifications
- Product type
Outdoor smartphobe
- Type
STELLAR-M6
- GSM standard
5G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
1560 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
4500 mAh
- Data transfer
5G
EDGE
GPRS
HSPA+
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
MIL-STD-810H
Usable wearing gloves
NFC
OTG support
Panic button
Dustproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
35 h
- Standby max.
400 h
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
78 mm
- Height
165.8 mm
- Depth
12.3 mm
- Weight
242 g
- Interfaces
Bluetooth
NFC
USB C® (USB 3.2 2nd gen)
Wi-Fi 6 (IEEE 802.11
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373131 Crosscall STELLAR-M6 128 GB Black 15.5 cm (6.1 inch) Outdoor smartphobe
Description
Focused technology on your services
STELLAR-M6 has been developed to enable users to quickly access and share information even when they are moving. In everyday life, it proves to be a real productivity all-rounder thanks to its ability to run dozens of applications for complex tasks or work areas. It offers numerous advantages, as well as its well-thought-out responsible design and its safe use. These include a high degree of autonomy or the ability to ensure continuity of high-quality communication by optimizing the connection to the available networks, including the most modern ones. ADJUSTABLE-M6 is robust, waterproof and designed for a long service life.
5G smartphone: Powerful and ready for the future
STELLAR-M6 contains technologies that ensure its reliability in terms of future developments and the gradual expansion of infrastructure. It enables the smooth use of many business applications. For the user, this means that they can work safely and without problems, especially when they are personal interactions.
Optimized network connection
Users who are frequently on the move can rely fully on their STELLAR M6 throughout the day, whether they are voice messages or data. The completely transparent technology for the user constantly optimizes the connections both while sending and receiving. The performance of the STELLAR-M6's network connectivity is proven to be especially useful in areas that are poorly covered, complex facilities such as large warehouses that have technical Wi-Fi or private networks.
Profitable in the long term
In view of the social commitment of a growing number of users, STELLAR-M6 was designed for a longer life with less ecological footprint. It benefits from an eco-design that prefers the use of recycled materials.
Increased safety
Since security is an important issue for both companies and private individuals, the STELLAR-M6 has a reinforced security element. This saves sensitive data such as passwords, bank data, biometric information and contributes to secure communication. It is compatible with the Strongbox Google password management system.
Extended user comfort
Battery life is one of the strengths of the STELLAR-M6. It ensures a long, reliable use without any compromises in acoustic power. The STELLAR-M6 features AI noise-cancelling technology, which is highly efficient in environments with Hohem noise levels.
Ergonomics suitable for movement
STELLAR-M6 has numerous design details for easy operation on the go, even with wet fingers or gloves. Thanks to its optimized design, it allows ergonomic operation with one hand. So the second hand remains free, be it to carry loads at work, to sign forms or to view a tutorial at work. An LED notification with adjustable color increases operational flexibility. It prevents the interruption of work requiring concentration and ensures that no information is lost.
With X-LINK™, STELLAR-M6 is suitable for all professional applications
The STELLAR-M6 features Crosscall's X-LINK™ technology, which provides a range of yet affordable and powerful accessories for secure attachment, efficient charging and easy transfer of information.
Robust and elegant
With its flowing shapes, STELLAR-M6 is not only an elegant, but also a highly reliable smartphone, suitable for intensive use, particularly when standing. Its robustness is a great advantage. Under normal conditions, therefore, WAS does not need to reduce its total weight and the costs associated with its use.
Replacement of several terminals
STELLAR-M6 is compatible with a wide range of Crossall solutions and accessories that are powerful and affordable. This allows it to replace a computer with its X-SPACE application in conjunction with a compatible hub, turning it into an optical scanner thanks to the X-SCAN accessory in conjunction with the X-TRACK application and its compatibility with collaborative communications applications and push-to-talk (PTT) button into a powerful radio.
This text is machine translated.
Features
- Processor: Qualcomm Octocore (2 A78 @ 2.4 GHz + 6 A55 @ 2 GHz)
- 6 GB RAM - 128 GB flash memory
- 15.5 cm (6.1") display (HD+ resolution)
- Dual SIM card slot, eSIM compatible
- Contactless payment (NFC) with EMVCO certification
- Wi-Fi 6/6E (download up to 1.6 GB per second)
- Wi-Fi MIMO 2x2 (improvement in signal strength and data rate)
- VoWi-Fi (replacement for existing DECT fleet)
- Compatible with the latest generation of private networks
- Security patches up to 2029
- EAL5+ certified Secure Element
- AER certification
- 35 h in call mode, 400 h in standby mode
- Powerful speaker (93 dBA)
- Noise-Cancelling technology by means of KI (- 60 dB)
- 80% of the display area can be reached with the thumb
- 2 recesses for conducting a lanyard
- Non-slip grip
- The SOS button can be placed on the top side of the device to trigger the device in your pocket
- 3 quickly identified action keys (thanks to texture, position)
- IP 68, dust-proof, leak-proof
- Camber resistant (1.5 m)
- MIL-STD-810H standard (US Army)
- Ultra-hard display safety glass (Corning Gorilla® Glass 5)
- Wide temperature range (-20 °C to +60 °C)
- USB-C® connector protected by a sealing cap
Scope of delivery
- Crosscall STELLAR-M6 outdoor Smartphone
- Cable
- X BLOCKER
- SIM card ejector
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone 16
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





