The 3M™ Cubitron™ 3 cutting disc produces vertical cuts with the outside edge of the disc, making it Ideal for metal cutting, including body or ship sheet, stainless steel pipes, exhaust pipes, clamps, rusted fasteners and more. The 3M™ Cubitron™ 3 cutting disc uses the revised 3M precision shaped grain, which uses patented microfragments of molecular binding technology. Their structure is designed to break continuously during the grinding process and to form many sharp cutting edges. These smooth, sharp edges help to create an abrasive that cuts faster, grinds cooler and lasts much longer than conventional abrasives. 3M™ Cubitron™ high performance abrasives are designed for professionals who demand more from their equipment. Select the 3M™ Cubitron™ 3 blade to experience the next generation of grinding performance.
FUNCTIONAL SPECIALIST
Produces vertical cuts with the outer edge of the disc, making Ideal suitable for cutting metal, including body or ship sheet metal, stainless steel pipes, exhaust pipes, clamps, rusted fixing elements and more
IMPROVED SPEED
Provides up to 10% increased cutting speed compared to 3M™ Cubitron™ II abrasives to reduce the time and pressure needed to complete the work
LESS CHANGE
Removes up to 3x more material than 3M™ Cubitron™ II abrasive
LONG LIFE
Developed to hold up to 2x longer than the leading competitors
REVISED 3M precision shaped GRAIN
3M has reworked the precision shaped ceramic triangular grain, using proprietary advances in grain form and molecular binding technology to create angular structures that continually break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage
This text is machine translated.