
Number (Package size 100 pc(s))
Highlights & Details
Ground casing vertical 15EDGVC
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Connector type
Power strip, straight
- Connector system
wire-to-board
- Series
15EDGVC
- Features
PCB-SMD
encodable
- CS
2.50 mm
- Pins per row
6
- Total number of pins
6
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
100 pc(s)
- Dim
(L x W x H) 8.10 x 17.60 x 10.10 mm
- Factory colour
Green
- Height
10.10 mm
- Length
8.10 mm
- Width
17.60 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
15EDGVC-2.5-06P-14-00AH-100
- Type
15EDGVC-2.5-06P-14-00AH-100
- Nominal voltage
150 V
- Insulation material
PA 66 UL94V-0
- No. of rows
1
- Contact material
Copper alloy
- Case material
PA 66 UL94V-0
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Socket housing PCB
Documents & Downloads
Datasheet
Datasheet 1620354 Degson Socket housing PCB 15EDGVC Total number of pins 6 Contact spacing: 2.50 mm 15EDGVC-2.5-06P-14-00AH-100 100 pc(s)
