
Number
Highlights & Details
Delock 65554 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black incl. ferrite core 21.00 cm
- Contacts with gold plating
- Transmission of audio and video signals
- Data transfer rate up to 21.6 GB/s.
- Resolution up to 3840 x 2160 @ 60 Hz
Technical specifications
- Connection type
DisplayPort
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
1 x
- Type B
DisplayPort socket
- Cable length
21.00 cm
- Factory colour
Black
- Connector version
straight
- Cable features
incl. ferrite core
- Cable use
TV/monitor
- Version
Adapter
- Cable design
Round
- DisplayPort version
DisplayPort 1.2
- Signal flow direction
Bidirectional (bi)
- Video resolution
3840 x 2160 Pixel
- Range of use
Monitors/TV adapters
- Product type
TV/monitor Adapter
Documents & Downloads
Datasheet
Datasheet 1298085 Delock 65554 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black incl. ferrite core 21.00 cm
User & Safety Instructions
User & Safety Instructions 1298085 Delock 65554 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black incl. ferrite core 21.00 cm
Description
Optional DisplayPort cable, the connection of a
DisplayPort monitor to a system with mini DisplayPort
Interface. It supports resolution up to Ultra HD
(4K) and is backward compatible with Full-HD 1080p
This text is machine translated.
Features
- • DisplayPort 1.2 specification
- • Wire cross-section 32 AWG
- • Cable diameter: Approx. 5 mm
- • Braided shielding
- • Contacts with gold plating
- • Transmission of audio and video signals
- • Data transfer rate up to 21.6 GB/s.
- • Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected
- Hardware)
- • Cable length: Approx. 15 cm (without connections)


![Delock 65554 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black incl. ferrite core 21.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1298085_RB_00_FB/image.jpg?x=100&y=100)
![Delock 62460 VGA / USB / HDMI Adapter [1x VGA plug, USB 2.0 connector A - 1x HDMI socket] White 25.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1298049_RB_00_FB/image.jpg?x=100&y=100)