DAB+ and FM stereo radio for complete interference and noise-free reception of digital and analog signals. With powerful loudspeakers including high and low-toner for perfect sound on the construction site and in the workshop. Power supply via mains connection (230 volt) or via all 14.4, 18.0 and 54.0 Volt XR Li-ion batteries of all ah-klassen of dewalt. Charging function for all 14.4, 18.0 and 54.0 Volt XR Li-ion batteries of all ah-klassen of DeWalt. Extremely robust housing with roll-over bar, cable storage as well as flexible antenna. Tech-Box to external audio devices to protect and store. 3.5 mm AUX input for playback and USB connection for charging external audio devices. Easy connection to mobile phone or MP3 Player also via Bluetooth. Digital tuner with LCD-display as well as station buttons. Clear and easy-to-read digital display with background lighting. Large-dimensioned volume control and station buttons for easy usability even with gloves extra large dimensioned. As the base type (without rechargeable batteries) optimally suitable for already existing XR-batteries above 14.4 volts of Ah-Klassen.
This text is machine translated.