With the Digitus USB GaN II Charger 45W you can charge your devices faster, safer and more space-saving than ever before. Thanks to modern GaN II technology (gallium nitride), this charger delivers enough power to reliably power not only smartphones and tablets, but also light laptops. The powerful USB-C port provides up to 45 watts, while the USB-A port delivers up to 22.5 watts. Thus you can flexibly connect different devices and even charge two devices simultaneously - perfect for the daily, the office or while traveling. Even with parallel use, the intelligent power sharing provides for a secure operation with 25 watt (USB-C) and 18 watt (USB-A). The compact design saves space in the bag and makes the charger the ideal companion in all situations. Another highlight: The housing is made of 98% recycled PCR material (post-consumer recycling) and the packaging is 100% plastic-free – a sustainable contribution to environmental protection without compromising on quality or durability. With universal compatibility, intelligent power adjustment and well thought-out security architecture, this charger is the clever choice for all those who want to combine performance and sustainability in one device.
This text is machine translated.