
Digitus DK-1623-A-VH-1 Network cable CAT 6A U/FTP 0.25 mm² Light blue 100 m
Technical specifications
- Product type
Network cable
CAT 6A
U/FTP
- Cross section (each core)
0.25 mm²
- Cross section
0.25 mm²
- Cable features
Flame-retardant
Simplex
twisted pairs
Halogen-free
Common shield
rigid core
- Outside Ø
7 mm
- Factory colour
Light blue
- Max. frequency
500 MHz
- Content
100 m
- AWG max.
23
- Manufacturer part #
DK-1623-A-VH-1
- Type
DK-1623-A-VH-1
- Insulation material
HDPE
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
75 °C
- Max. temperature range (fixed installation)
-20 °C
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 1548893 Digitus DK-1623-A-VH-1 Network cable CAT 6A U/FTP 0.25 mm² Light blue 100 m
User & Safety Instructions
User & Safety Instructions 1548893 Digitus DK-1623-A-VH-1 Network cable CAT 6A U/FTP 0.25 mm² Light blue 100 m
Information
Information 1548893 Digitus DK-1623-A-VH-1 Network cable CAT 6A U/FTP 0.25 mm² Light blue 100 m
Certificate
Certificate 1548893 Digitus DK-1623-A-VH-1 Network cable CAT 6A U/FTP 0.25 mm² Light blue 100 m
