
Number
Highlights & Details
Digitus 8K HDMI switch, 4x1
- Convenient switching between 4 signal sources via remote control, on the device itself or via automatic detection
- Audio extractor: Toslink/stereo (3.5 mm) – uncoupling and separate playback of the audio signal
- EDID-switch / management
- Max. Resolution 8K/60Hz (4:4:4)
- Video bandwidth 48 Gbps
- Supports high dynamic range (HDR)
- Supports HDCP 2.3
- Supports CEC (Consumer Electronics Control)
- Supports Deep Colour (36 bit)
- HDMI 2.1
Technical specifications
- Supported monitors
1
- Interfaces (input)
HDMI™
HDMI® input
HDMI® 2.1
Micro USB
- Interfaces (output)
HDMI™
HDMI® output
HDMI® 2.1
Audio stereo (3.5 mm jack)
Toslink
- No. of inputs
5 x
- No. of outputs
3 x
- Switch function
Automatic
Remote control
Manual
Key
- Resolution (max.)
7680 x 4320 p
- Distributor/switch features
LED display
Steel casing
+ remote control
Ultra HD compatibility
- Factory colour
Black
- Power supply (LOV)
via DC in
- Width
71 mm
- Height
18 mm
- Depth
188 mm
- Weight
287 g
- Resolutions (max.)
UHD 8K @ 60 Hz
- Product type
HDMI switch
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385558 Digitus DS-55335 HDMI switch LED display, Steel casing, + remote control, Ultra HD compatibility 7680 x 4320 p
Information
Information 3385558 Digitus DS-55335 HDMI switch LED display, Steel casing, + remote control, Ultra HD compatibility 7680 x 4320 p
Description
This text is machine translated.
Features
- Convenient switching between 4 signal sources via remote control, on the device itself or via automatic detection
- Audio extractor: Toslink/stereo (3.5 mm)
- EDID-switch / management
- Supports high dynamic range (HDR)
- Supports HDCP 2.3
- Supports CEC (Consumer Electronics Control)
- Supports Deep Colour (36 bit)
- HDMI 2.1
- Operating temperature 0 -70°
- Power consumption: Approx. 5W
- Housing: metal
- Colour, black
Scope of delivery
- 1x remote control (2x AAA battery, not included)
- 1x power supply (5V/1A, 1.2 m) with screw connector
- 1x QIG


































