
Number
Highlights & Details
HDMI High Speed with Ethernet connection cable, with amplifier
- Ultra HD and 3D capable over long distances by signal boost
- Supports 4K / 2160p
- Support of 3D with 1080p resolution
- With Ethernet Channel
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
1920 x 1080 Pixel
- Cable length
20.00 m
- Factory colour
Black
- Cable features
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
26
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- Weight
1.595
Documents & Downloads
Datasheet
Datasheet 808509 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Black AK-330118-200-S Audio Return Channel, gold plated connectors H
User & Safety Instructions
User & Safety Instructions 808509 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Black AK-330118-200-S Audio Return Channel, gold plated connectors H
Description
· Support 1080p with 60Hz
· Support of 3D with 1080p resolution
· Supported Audio format: DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD
· With Ethernet Channel
Features
- 720p: Yes
- 1080i: Yes
- 1080p: Yes
- 4k x 2k: no
- 3D-compatible: Yes
- Audio Return channel: Yes
- Ethernet channel: Yes
- Transfer rate:> 10.2 GB/s
- Inner conductor Material: Copper
- Inner conductor Cable cross-section: 4.1 mm - AWG 26
- Special feature: Gold-plated contacts.
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









