
Number
Highlights & Details
HDMI Ultra High Speed connection cable, Type A, 3.0m, with Ethernet, UHD 8K 60p, gold, sw
- With the support of High Dynamic Ranger (HDR) and Dolby® True HD this cable is ideal for home theater and gaming applications.
- This high-speed HDMI™ cable has 2 gold-plated HDMI plugs and a robust, high-quality design that ensures a reliable HDMI connection.
- This high-quality HDMI cable supports up to 8K resolutions at 30Hz frame rate and 4K resolutions at up to 120Hz frame rate, with true-to-life colors.
- This powerful HDMI cable supports all HDMI Ultra High Speed (version 2.1) functions such as ARC, CEC, HEC, Lip Sync, 3D in 4K, Dolby True HD, Multi Stream A/V, 21:9 format and 32 channel audio.
Technical specifications
- Supported video formats: 4K/2K@120Hz, 5K@60Hz or 8K@30Hz
- Supports resolutions up to max. 8K/30Hz
- Supports color depths up to max.: 24Bit RGB
- Transfer rate: Up to 32.4 GBit/s.
- Supported video resolution: 7680 x 4320 dpi; 5120 x 2880 dpi; 3840 x 2160 dpi
- Color depth: 24Bit RGB
- Audio sampling frequencies: 32-192 kHz with max. bit rate of 4,608 kB/s.
- HDMI Standard: Ultra High Speed HDMI
- HDTV resolution max.: 7680 × 4320 pixels, 60Hz
- HDTV standard: Ultra HD 8K
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Video resolution
1200 x 720 Pixel
1920 x 1080 Pixel
3840 x 2160 Pixel
5210 x 2880 Pixel
7680 x 4320 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
8K UHD
gold plated connectors
Braided shield
Common shield
Shielded
Audio Return Channel
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Laptop
TV/receiver
VHS
- Cable design
Round
Copper
- Shielding
Full shielding
- Weight
0.211
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2202745 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black AK-330124-030-S 8K UHD, gold plated connectors, Braided shield,
Description
This text is machine translated.
Features
- Supports up to 8K with 30Hz
- Support of 4K 3D with 50/60Hz
- Support for 14 and 16 bit color depth
- HDR (High Dynamic Range) support
- Supports Audio Return Channel (ARC)
- Supports Consumer Electronic Control (CEC)
- Supports lip-sync (audio/video synchronization)
- Dolby TrueHD enabled
- Multi-stream audio/video support
- 21:9 Cinemascope support
- 32 channel audio support
- With Ethernet channel (HEC)
- Supports 120 Hz at 1920 x 1080p resolution
- Supports 1080p 3D HFR
- Supports Deep Color 30bit
- Supports DTS-HD master audio bitstream
- Supports Super Audio CD (DSD)
- Supports DVD audio
- Supports Blu-Ray Disc and HD-DVD audio and video
Scope of delivery
- HDMI Ultra High Speed connection cable 3.0m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

