
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5000
-
€ 0.49406
15000
8% = € 0.04
€ 0.45429
25000
11% = € 0.06
€ 0.43838
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5000
Total (€ 0.49406 / piece)
€
Technical specifications
- Type
DI040P04PT-AQ
- Enclosure
PowerQFN 3x3
- Manufacturer
Diotec
- Power (max) P(TOT)
22.7 W
- Mounting type
Surface-mount
- Operating temperature (max.)
150 °C
- U(DSS)
-40 V
- RoHS-compliant
Yes
- Content
1 pc(s)
- I(d)
-40 A
- Product type
MOSFET
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2809574 Diotec DI040P04PT-AQ MOSFET 22.7 W PowerQFN 3x3
User & Safety Instructions
User & Safety Instructions 2809574 Diotec DI040P04PT-AQ MOSFET 22.7 W PowerQFN 3x3
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































