
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.03
50
-
€ 0.03
100
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 1.00
Number
Minimum order quantity: 100
Total (€ 0.02 / piece)
€ 0.09
-78 %
€
Technical specifications
- Type
ZPD10
- Manufacturer
Diotec
- Manuf. code
DIO
- Z voltage U(Z)
10 V
- Z voltage tolerance
+5 %
-5 %
- Power (max) P(TOT)
514 mW
- Impedance
5.2 Ω
- Impedance reference
5 mA
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+175 °C
- Configuration
1 diode
- Residual reverse leakage current
53 mA
- Uz (max.)
10.6 V
- Uz(min.)
9.4 V
- Enclosure
DO 35
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Type
Z-diode 18 V
- Casing
DO 35
- Product type
Zener diode
Documents & Downloads
Datasheet
Datasheet 180165 Diotec Zener diode ZPD10 Enclosure type (semiconductors) DO 35 Zener voltage 10 V Power (max) P(TOT) 514 mW
Datasheet 180165 Diotec Zener diode ZPD10 Enclosure type (semiconductors) DO 35 Zener voltage 10 V Power (max) P(TOT) 514 mW
Description
Hints
The ZPD type 500 mW Z-diode is fully interchangeable with types: BZX 83.../BZY 88.../BZX 55 .../ZX 71 .../BZX 79... (Example: BZX83C2V7 = ZPD 2.7).


