Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ZPY12
Diotec
DIO
12 V
+5 %
-5 %
1.3 W
4 Ω
50 mA
-50 °C
+150 °C
1 diode
102 mA
12.7 V
11.4 V
DO 41
Through-hole mounting
Yes
Z-diode 3.6 V
DO 41
Zener diode
Datasheet 180653 Diotec Zener diode ZPY12 Enclosure type (semiconductors) DO 41 Zener voltage 12 V Power (max) P(TOT) 1.3 W