
Number (Package size 10 pc(s))
Highlights & Details
Durable card holder, 10 pieces
- Card holder for 1 card
- Particularly handy thanks to its flat design
- Special mechanism for permanent retention of the card in the card holder
- Suitable for areas with particularly high security requirements, as card cannot be removed
- Not suitable for contact chip cards and magnetic strips
- ID holder made of break-proof polycarbonate
- Can be combined with chain, textile tape or reel
- Can be used in portrait or landscape format
Technical specifications
- Product type
ID holder
- Factory colour
Transparent
- Dim
(L x W x H) 54 x 87 x 54 mm
- Fastening method
Chain
- Content
10 pc(s)
- Pack size
10 pcs/pack
- Width
87 mm
- Height
54 mm
- Length
54 mm
- Product type description
PERMANENT
- Frame colour
Transparent
- Tape colour
Transparent
Documents & Downloads
Datasheet
Datasheet 2265106 Durable 892819 ID holder (L x W x H) 54 x 87 x 54 mm Chain 10 pc(s)
Datasheet 2265106 Durable 892819 ID holder (L x W x H) 54 x 87 x 54 mm Chain 10 pc(s)
Datasheet 2265106 Durable 892819 ID holder (L x W x H) 54 x 87 x 54 mm Chain 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2265106 Durable 892819 ID holder (L x W x H) 54 x 87 x 54 mm Chain 10 pc(s)
Description
This text is machine translated.









