
Dyon Enter 40 Pro X2 LED TV 100.3 cm 40 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, Full HD, CI+ Black
Number
Highlights & Details
Dyon enter 40 Pro X2 LED TV
- Screen size diagonal: 100.3 cm (40 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-S (sat), DVB-C (cable), DVB-T2 (aerial), DVB-T (aerial)
- Energy efficiency rating (calc): G (A - G)
- Recording function:
Technical specifications
- Features
CI+
Hotel mode
- Reception
DVB-S (sat)
DVB-C (cable)
DVB-T2 (aerial)
DVB-T (aerial)
- Contrast ratio (dyn)
5000 : 1
- Brightness
250 cd/m²
- Wi-Fi
no
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
CI+ slot
HDMI™
USB
Headphone jack (3.5 mm)
Digital audio out (coax)
AV
- Audio power (max.)
16 W
- Image format
16:9
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
903 mm
- Height
557 mm
- Depth
201 mm
- Height (without base)
525 mm
- Device depth (without stand)
90 mm
- Weight
6.1 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
G (A - G)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
101.6 cm
- Screen size diagonal (cm)
100.3 cm
- Screen size diagonal (inches)
40 inch
46 kWh/year
- Dim
(W x H x D) 903 x 557 x 201 mm
- Display size
38 inch - 40 inch
- Screen size diagonal (inches)
40 inch
- Product type
LED TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620061 Dyon Enter 40 Pro X2 LED TV 100.3 cm 40 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, Full HD, CI+ Black
User & Safety Instructions 2620061 Dyon Enter 40 Pro X2 LED TV 100.3 cm 40 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, Full HD, CI+ Black
Warranty Terms
Warranty Terms 2620061 Dyon Enter 40 Pro X2 LED TV 100.3 cm 40 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, Full HD, CI+ Black
Description
This text is machine translated.
Features
- Type: LED TV with 100.3 cm (40 inch) screen size
- Built-in HD triple tuner
- Hotel mode
- CI+ interface
- HDMI 1.4 WITH ARC/CEC
- Resolution: 1,920 x 1080 pixels / frame rate: 50/60 Hz
- Reception: Analogue, DVB-T2 (terrestrial), DVB-C (cable), DVB-S2 (satellite), CI+ Electronic programme guide (EPG)
- 2x HDMI port (1x ARC/CEC support), 1x USB port, headphone output
- Energy efficiency class G.
- Dimensions (without stand): 903x525x90 [mm]; Dimensions (with stand): 903x557x201 [mm]
Scope of delivery
- Remote control (batteries included)
- User manual.



