
Number
Highlights & Details
V12 Detect Slim Absolute
- Dyson's lightest wireless vacuum cleaner with a high suction power of 150 AW
- Up to 60 minutes running time including battery with change-function
- Detects otherwise invisible particles
Technical specifications
- Factory colour
Nickel
Yellow
- Collector
0.35 l
- Power consumption (max.)
545 W
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
LiNiMnCoO2
- Max. battery life
60 min
- Features
Motorised brush head
- Vacuum technology
Centrifuge
- Vacuum control
3-level
- Width
250 mm
- Height
1234 mm
- Depth
252 mm
- Additional nozzles
Combi-accessories nozzle, crevice nozzle, hair nozzle
- Filter system
Post engine filter
- Dim
(W x H x D) 250 x 1234 x 252 mm
- No. of power packs included
1
- Battery capacity
2500 mAh
- Battery voltage
25.2 V
- Voltage
230 V
- Weight
2.4 kg
- Product type
Handheld battery vacuum cleaner
Documents & Downloads
Datasheet
Datasheet 2986289 dyson V12 Detect Slim Absolute Nickel Satin 448884-01 Handheld battery vacuum cleaner 25.2 V 230 V 545 W Motorised brush
User & Safety Instructions
User & Safety Instructions 2986289 dyson V12 Detect Slim Absolute Nickel Satin 448884-01 Handheld battery vacuum cleaner 25.2 V 230 V 545 W Motorised brush
Description
Up to 60 minutes running time incl. battery with change-function (second battery available separately).
Detects otherwise invisible particles
Floor nozzle with dust detection technology makes invisible dust visible on hard floors – so you don't miss anything.
Measures microscopic dust particles
A piezoelectric sensor continuously calculates the number and size of dust particles taken in – and automatically increases the suction power when required.
Comfortable switch on/off with a single button
The trigger no longer needs to be pressed. This makes it easy to change hands while maneuvering around obstacles.
This text is machine translated.
Features
- MotorbarTM electric brush: The motorized electric brush with a special technology for protection against caught hair absorbs dust and hair from all types of floor.
- Floor nozzle with dust detection technology: A precisely aligned light beam makes invisible dust visible on hard floors – so you don't miss a thing.
- LCD Display: Monitors system performance 8,000 times per second and reports data in real time on the LCD screen.
- Three cleaning modes: The right suction power for different cleaning tasks. The right balance between suction power and running time, according to the cleaning tasks.
- Wide range of accessories.
- Wall bracket with charging function, Kombi accessory nozzle, crevice nozzle, hair nozzle, Flex adapter, Accessory mount for the suction pipe
Scope of delivery
- V12 detect slim absolute nickel satin GE
- Wall bracket with charging function
- Combi-accessories nozzle
- Gap nozzle
- Hair nozzle
- Flex adapter
- Accessory mount for the suction pipe
- User manual.












